R-78Bxx-1.0 Series Linear Regulator Replacements:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,550 € 5+ 9,580 € 10+ 9,290 € 20+ 8,990 € 50+ 8,690 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ 11,280 € 5+ 10,320 € 10+ 10,000 € 20+ 9,680 € 50+ 9,360 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 12W | 12V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 16V | 32V | |||||
Each | 1+ 10,470 € 5+ 9,520 € 10+ 9,230 € 20+ 8,930 € 50+ 8,630 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ 11,050 € 5+ 10,120 € 10+ 9,810 € 20+ 9,500 € 50+ 9,180 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 15W | 15V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 20V | 32V | |||||
Each | 1+ 11,380 € 5+ 10,420 € 10+ 10,100 € 20+ 9,770 € 50+ 9,460 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 6.5W | 6.5V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 9V | 32V | |||||
Each | 1+ 12,030 € 5+ 11,080 € 10+ 10,730 € 20+ 9,110 € 50+ 7,480 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 9W | 9V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 12V | 32V |