THI 2 Series Isolated Through Hole DC / DC Converters:
13 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,180 € 10+ 28,910 € 25+ 28,300 € 50+ 27,830 € 100+ 27,380 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 36,040 € 10+ 32,000 € 25+ 31,320 € 50+ 30,810 € 100+ 30,310 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ 35,580 € 10+ 31,130 € 25+ 30,510 € 50+ 29,880 € 100+ 29,260 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ 36,040 € 10+ 25,600 € 25+ 25,050 € 50+ 24,830 € 100+ 24,330 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series | |||||
Each | 1+ 37,180 € 10+ 32,530 € 25+ 31,880 € 50+ 31,230 € 100+ 30,580 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series | |||||
Each | 1+ 36,030 € 10+ 31,530 € 25+ 30,900 € 50+ 30,270 € 100+ 29,640 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 10+ 25,790 € | Min: 10 / Çoklu: 10 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 36,040 € 10+ 32,000 € 25+ 31,320 € 50+ 30,810 € 100+ 30,310 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ 36,040 € 10+ 32,000 € 25+ 31,320 € 50+ 30,810 € 100+ 30,310 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 10+ 32,550 € | Min: 10 / Çoklu: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 34,930 € 10+ 31,010 € 25+ 30,350 € 50+ 29,850 € 100+ 29,370 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Regulated | 2.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 33,120 € 10+ 32,180 € 25+ 31,670 € 50+ 30,170 € 100+ 27,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2.5kV | 5V | Fixed | Through Hole | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+ 35,010 € 10+ 31,810 € 25+ 31,310 € 50+ 29,820 € 100+ 27,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 2.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 10.8V | 13.2V | THI 2 Series |