TEL 15 Series Isolated Through Hole DC / DC Converters:
8 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,860 € 10+ 42,140 € 25+ 41,230 € 50+ 40,560 € 100+ 39,900 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ 43,530 € 10+ 39,190 € 25+ 38,360 € 50+ 37,730 € 100+ 37,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ 43,530 € 10+ 39,190 € 25+ 38,360 € 50+ 37,730 € 100+ 37,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ 46,860 € 10+ 42,140 € 25+ 41,230 € 50+ 40,560 € 100+ 39,900 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ 43,530 € 10+ 39,190 € 25+ 38,360 € 50+ 37,730 € 100+ 37,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ 43,530 € 10+ 39,190 € 25+ 38,360 € 50+ 37,730 € 100+ 37,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ 43,730 € 10+ 40,080 € 25+ 39,430 € 50+ 38,790 € 100+ 38,180 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ 46,860 € 10+ 42,140 € 25+ 41,230 € 50+ 40,560 € 100+ 39,900 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series |