Isolated Through Hole DC / DC Converters:
9.806 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,930 € 10+ 13,680 € 25+ 13,390 € 50+ 13,170 € 100+ 12,960 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 5,430 € 5+ 5,230 € 10+ 5,020 € 50+ 4,590 € 100+ 4,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 4,740 € 5+ 4,640 € 10+ 4,540 € 50+ 4,160 € 100+ 4,020 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 34,470 € 10+ 31,670 € 25+ 30,990 € 50+ 30,490 € 100+ 29,990 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 27,420 € 10+ 25,190 € 25+ 24,650 € 50+ 24,250 € 100+ 23,850 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | SIP | 4:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 149,150 € | Min: 1 / Çoklu: 1 | Railway | - | Quarter Brick | 10:1 | - | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 11,390 € 5+ 11,330 € 10+ 11,250 € 20+ 10,350 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,570 € 5+ 6,530 € 10+ 6,490 € 20+ 5,970 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ 4,980 € 5+ 4,770 € 10+ 4,560 € 50+ 4,510 € 100+ 4,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 4kV | - | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ 5,900 € 5+ 5,680 € 10+ 5,580 € 20+ 5,480 € 50+ 5,380 € | Min: 1 / Çoklu: 1 | Medical | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 2kV | - | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ 21,940 € 5+ 19,150 € 10+ 18,560 € 50+ 17,780 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 4:1 | - | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ 66,360 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 91,570 € | Min: 1 / Çoklu: 1 | ITE | - | Quarter Brick, DOSA | 2:1 | - | 600W | - | 1 Output | - | 12V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ 41,310 € 5+ 40,480 € 10+ 39,660 € 50+ 38,830 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | - | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 162,890 € | Min: 1 / Çoklu: 1 | Railway | - | Half Brick | 10:1 | - | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ 21,910 € 10+ 18,680 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 50,580 € 10+ 43,110 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 47,710 € 10+ 40,670 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 25,090 € 5+ 24,340 € 10+ 23,590 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ 12,690 € 10+ 11,630 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 132,300 € | Min: 1 / Çoklu: 1 | ITE | - | Half Brick | 2:1 | - | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ 25,420 € 5+ 24,910 € 10+ 24,760 € | Min: 1 / Çoklu: 1 | Medical | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ 10,160 € 5+ 10,120 € 10+ 10,080 € 50+ 9,480 € 100+ 9,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 1 Output | - | 3.3V | 600mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 5V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 60,790 € 5+ 53,310 € 10+ 51,910 € | Min: 1 / Çoklu: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series |