Isolated Through Hole DC / DC Converters:
228 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,420 € 10+ 14,610 € 25+ 14,300 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 4,500 € 10+ 4,260 € 25+ 4,170 € 50+ 4,100 € | Min: 1 / Çoklu: 1 | - | DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 15,420 € 10+ 14,610 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 6,820 € 5+ 6,750 € 10+ 6,690 € 20+ 6,620 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ 6,020 € 5+ 4,470 € 10+ 4,110 € 20+ 3,820 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | - | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,300 € 50+ 10,610 € 100+ 10,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,790 € 5+ 12,720 € 10+ 12,380 € 50+ 12,130 € 100+ 11,880 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,300 € 50+ 11,830 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,690 € 5+ 7,650 € 10+ 7,590 € 50+ 7,570 € 100+ 7,420 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | NMK Series | ||||
Each | 1+ 9,210 € 5+ 9,120 € 10+ 9,030 € 50+ 8,610 € 100+ 7,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 9,630 € 5+ 9,590 € 10+ 9,520 € 50+ 9,020 € 100+ 8,720 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
Each | 1+ 19,190 € 5+ 18,480 € 10+ 18,190 € 50+ 17,150 € 100+ 17,000 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 8,030 € 5+ 7,990 € 10+ 7,700 € 50+ 7,400 € 100+ 7,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 19.65mm | 12.65mm | 10.05mm | 10.8V | 13.2V | MGJ2 Series | ||||
Each | 1+ 13,950 € 5+ 13,430 € 10+ 12,910 € 50+ 12,310 € 100+ 11,120 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 10,590 € 5+ 10,510 € 10+ 10,430 € 50+ 9,950 € 100+ 8,990 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5kV | 24V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ 10,180 € 5+ 8,300 € 10+ 7,700 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM1-S Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5kV | 12V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5kV | 15V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 13.5V | 16.5V | PDME2-D Series | |||||
Each | 1+ 10,550 € 5+ 8,600 € 10+ 7,970 € 20+ 7,610 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | PGNM2-S Series | |||||
Each | 1+ 9,810 € 5+ 8,000 € 10+ 7,420 € 20+ 7,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5kV | 5V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ 6,360 € 5+ 5,910 € 10+ 5,450 € 50+ 4,980 € 100+ 4,830 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | - | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 5,930 € 5+ 5,430 € 10+ 5,320 € 50+ 5,210 € 100+ 5,100 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 4,990 € 5+ 4,890 € 10+ 4,790 € 50+ 4,690 € 100+ 4,590 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 13.5V | 16.5V | MEE1 Series | ||||
Each | 1+ 16,520 € 5+ 15,860 € 10+ 15,200 € 50+ 14,490 € 100+ 13,090 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series |