Isolated Through Hole DC / DC Converters:
3.145 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,930 € 10+ 13,680 € 25+ 13,390 € 50+ 13,170 € 100+ 12,960 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ 50,580 € 10+ 43,110 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 12,690 € 10+ 11,630 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ 38,080 € 5+ 33,320 € 10+ 27,610 € 50+ 27,060 € 100+ 26,510 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 2 Output | - | 5V | 1.5A | - | - | - | -5V | - | - | 1.5A | - | Regulated | - | 3kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 32,930 € 10+ 29,670 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | - | -15V | - | - | 115mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 3,040 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | -12V | - | - | 42mA | - | Regulated | - | 1kV | - | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 19,420 € 5+ 18,130 € 10+ 17,000 € 25+ 15,690 € 50+ 14,570 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | -12V | - | - | 833mA | - | Regulated | - | 1.5kV | - | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 64,290 € | Min: 1 / Çoklu: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | - | - | -12V | - | - | -833mA | - | - | - | 5kV | - | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 42,890 € 10+ 40,620 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | -12V | - | - | 1.25A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 64,620 € 5+ 55,200 € 10+ 54,100 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 5V | 1A | - | - | - | -5V | - | - | -1A | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 50,460 € 10+ 43,010 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 15,420 € 10+ 14,610 € | Min: 1 / Çoklu: 1 | ITE & Medical | - | SIP | 1.5:1 | - | 2W | - | 2 Output | - | 15V | 67mA | - | - | - | -15V | - | - | 67mA | - | Regulated | - | 5kV | - | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 77,650 € 5+ 75,500 € 10+ 73,350 € 50+ 62,880 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | - | DIP | 12:1 | - | 15W | - | 2 Output | - | 15V | 500mA | - | - | - | -15V | - | - | 500mA | - | - | - | 3kV | - | 72V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ 20,420 € 5+ 19,060 € 10+ 17,870 € 25+ 16,490 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 5V | 3A | - | - | - | -5V | - | - | 3A | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 2,810 € 15+ 2,580 € 50+ 2,340 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | -12V | - | - | 42mA | - | Unregulated | - | 3kV | - | 15V | Fixed | - | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | MPE-S | |||||
Each | 1+ 5,130 € 5+ 5,120 € 10+ 5,110 € 20+ 5,100 € 50+ 5,090 € | Min: 1 / Çoklu: 1 | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 12V | 83.3mA | - | - | - | -12V | - | - | -83.3mA | - | - | - | 3kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ 10,830 € 5+ 8,840 € 10+ 8,190 € 20+ 7,810 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 1W | - | 2 Output | - | 15V | 33mA | - | - | - | -15V | - | - | 33mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | |||||
Each | 1+ 33,650 € 5+ 29,730 € 10+ 26,640 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 5V | 2A | - | - | - | 12V | - | - | 833mA | - | - | - | 3kV | - | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ 12,440 € 5+ 10,150 € 10+ 9,400 € 20+ 8,970 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 3W | - | 2 Output | - | 9V | 167mA | - | - | - | -9V | - | - | 167mA | - | - | - | 1.5kV | - | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-D Series | |||||
Each | 1+ 12,290 € 5+ 11,840 € 10+ 11,640 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 4:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | -15V | - | - | 200mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | DKMW06 Series | |||||
Each | 1+ 5,370 € 5+ 5,310 € 10+ 5,240 € 50+ 5,180 € 100+ 4,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | -12V | - | - | 42mA | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ 16,460 € 5+ 15,840 € 10+ 15,220 € 50+ 14,510 € 100+ 13,110 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 27,520 € 5+ 27,310 € 10+ 27,100 € 50+ 25,400 € 100+ 23,280 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | -15V | - | - | 200mA | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 32,330 € 5+ 31,430 € 10+ 30,520 € 50+ 28,610 € 100+ 26,220 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 8W | - | 2 Output | - | 15V | 267mA | - | - | - | -15V | - | - | 267mA | - | - | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 28,070 € 5+ 27,860 € 10+ 27,640 € 50+ 25,910 € 100+ 23,750 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | -15V | - | - | 200mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series |