Isolated Through Hole DC / DC Converters:
223 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,980 € 5+ 4,770 € 10+ 4,560 € 50+ 4,510 € 100+ 4,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ 1,710 € 10+ 1,660 € 25+ 1,620 € 50+ 1,540 € 100+ 1,510 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1HI Series | |||||
Each | 1+ 2,110 € 10+ 2,060 € 25+ 2,000 € 50+ 1,950 € 100+ 1,900 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RFMM Series | |||||
Each | 1+ 7,460 € 5+ 7,230 € 10+ 7,010 € 50+ 6,710 € 100+ 6,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | |||||
Each | 1+ 31,800 € 5+ 30,060 € 10+ 28,320 € 50+ 26,560 € 100+ 24,340 € | Min: 1 / Çoklu: 1 | Medical | DIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ 3,810 € 10+ 3,730 € 25+ 3,550 € 50+ 3,500 € 100+ 3,440 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RKE Series | |||||
Each | 1+ 29,990 € 5+ 28,330 € 10+ 26,660 € 50+ 25,000 € 100+ 22,910 € | Min: 1 / Çoklu: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 4kV | 24V | Fixed | Through Hole | 20.3mm | 10.5mm | 31.8mm | 21.6V | 26.4V | THI 3 Series | |||||
Each | 1+ 20,650 € | Min: 1 / Çoklu: 1 | Medical | DIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.3mm | 10.5mm | 31.8mm | 10.8V | 13.2V | THI 3 Series | |||||
Each | 1+ 47,860 € 5+ 46,420 € 10+ 44,990 € 50+ 43,070 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ 47,860 € 5+ 46,420 € 10+ 44,990 € 50+ 43,070 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 4kV | 12V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 9V | 18V | JHM10 Series | |||||
Each | 1+ 52,110 € 5+ 50,550 € 10+ 48,980 € 50+ 46,900 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | Fixed | Through Hole | 20.32mm | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | |||||
Each | 1+ 13,640 € 5+ 13,230 € 10+ 12,820 € 50+ 12,280 € 100+ 11,460 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | Through Hole | 7.5mm | 12.5mm | 22mm | 4.5V | 5.5V | IMB01 Series | |||||
Each | 1+ 1,840 € 10+ 1,830 € 25+ 1,810 € 50+ 1,800 € 100+ 1,780 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | - | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RKK Series | |||||
Each | 1+ 2,870 € 10+ 2,820 € 25+ 2,780 € 50+ 2,730 € 100+ 2,680 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 4kV | 5V | Fixed | - | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RYK Series | |||||
Each | 1+ 10,140 € 5+ 10,100 € 10+ 10,050 € 50+ 9,600 € 100+ 8,730 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE, Industrial & Medical | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 4kV | 24V | Fixed | - | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC5K-AW Series | |||||
Each | 1+ 33,950 € 5+ 32,690 € 10+ 32,160 € 20+ 31,520 € | Min: 1 / Çoklu: 1 | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | 800V | Fixed | - | 50.8mm | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Çoklu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 18,020 € 5+ 13,630 € 10+ 13,310 € 20+ 12,990 € 50+ 11,640 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Çoklu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 43,160 € 5+ 41,550 € 10+ 40,880 € | Min: 1 / Çoklu: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ 65,890 € 5+ 63,920 € 10+ 61,940 € 50+ 59,300 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 4kV | 12V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ 65,890 € 5+ 63,920 € 10+ 61,940 € 50+ 59,300 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 4kV | 12V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM30 Series | |||||
Each | 1+ 17,550 € 5+ 14,990 € 10+ 14,290 € 20+ 12,800 € 50+ 12,540 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5VDC | -200mA | Unregulated | 4kV | 24V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ 41,970 € 5+ 40,400 € 10+ 39,750 € | Min: 1 / Çoklu: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | - | 4kV | 800V | Fixed | - | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 16,850 € 5+ 14,380 € 10+ 13,710 € 20+ 12,280 € 50+ 12,030 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5VDC | -200mA | Unregulated | 4kV | 12V | Fixed | - | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series |