Isolated Through Hole DC / DC Converters:
249 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 91,570 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
Each | 1+ 132,300 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 12V | Fixed | Through Hole | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 60,790 € 5+ 53,310 € 10+ 51,910 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 2.25kV | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
Each | 1+ 131,940 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 79,590 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 2:1 | 428.4W | 1 Output | 12V | 35A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 36.83mm | 13.21mm | 58.4mm | 36V | 75V | DVQ Series | ||||
Each | 1+ 231,040 € 5+ 226,420 € | Min: 1 / Çoklu: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | - | 2.25kV | 24V | Fixed | Chassis | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ 31,120 € 5+ 27,410 € 10+ 27,080 € | Min: 1 / Çoklu: 1 | ITE | Sixteenth Brick, DOSA | 2:1 | 50.4W | 1 Output | 12V | 4.2A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.3mm | 33mm | 36V | 75V | Barracuda KSTW004A2B Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 35,080 € 5+ 34,800 € 10+ 34,510 € 50+ 32,990 € | Min: 1 / Çoklu: 1 | ITE | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
Each | 1+ 154,300 € 5+ 149,670 € 10+ 145,040 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSC150 Series | |||||
Each | 1+ 178,170 € 5+ 169,260 € 10+ 160,340 € | Min: 1 / Çoklu: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 24V | Fixed | - | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 70,920 € 5+ 68,270 € 10+ 67,170 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | - | - | 2.25kV | 48V | Fixed | Through Hole | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 49,980 € 5+ 48,710 € 10+ 47,300 € 50+ 44,610 € | Min: 1 / Çoklu: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | - | - | Regulated | 2.25kV | 24V | Fixed, Adjustable | - | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
Each | 1+ 85,470 € 5+ 85,130 € 10+ 84,780 € 50+ 75,840 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | - | 300W | 1 Output | 32V | 9.4A | - | - | Regulated | 2.25kV | 48V | Fixed | - | 22.8mm | 11mm | 58.8mm | 36V | 72V | RPA300E Series | |||||
Each | 1+ 164,970 € 5+ 148,470 € 10+ 145,500 € | Min: 1 / Çoklu: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 57,050 € 5+ 55,460 € 10+ 53,870 € 50+ 46,170 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
1869114 RoHS | Each | 1+ 156,620 € 5+ 152,550 € 10+ 148,480 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | ||||
Each | 1+ 55,340 € 5+ 53,850 € 10+ 52,360 € 50+ 44,880 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | |||||
Each | 1+ 51,830 € 5+ 50,400 € 10+ 48,970 € 50+ 41,970 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 50,120 € 5+ 48,840 € 10+ 46,490 € 50+ 43,990 € | Min: 1 / Çoklu: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | - | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 102,520 € 5+ 102,510 € 10+ 100,460 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
Each | 1+ 53,220 € 5+ 44,680 € 10+ 40,020 € 20+ 39,220 € | Min: 1 / Çoklu: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 79,760 € 5+ 61,320 € 10+ 60,090 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 58,850 € 5+ 57,230 € 10+ 55,610 € 50+ 47,670 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | - | 2.25kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 78,940 € 5+ 76,940 € 10+ 73,240 € 50+ 65,350 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.9mm | 14mm | 58.4mm | 36V | 75V | DSE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 77,150 € 5+ 75,190 € 10+ 71,570 € 50+ 63,730 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | - | - | Regulated | 2.25kV | 48V | Fixed | - | 22.9mm | 14mm | 58.4mm | 36V | 75V | DCE Series |