KDV Hariç

Isolated Through Hole DC / DC Converters:

214 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4015702

RoHS

Each
1+
18,340 €
5+
17,970 €
10+
17,600 €
Min: 1 / Çoklu: 1
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
15V
Fixed
-
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
3873622

RoHS

Each
1+
2,690 €
10+
2,640 €
25+
2,580 €
50+
2,530 €
Min: 1 / Çoklu: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1.5V
15V
Fixed
-
7.05mm
10.16mm
19.65mm
13.5V
16.5V
PDME2-S Series
3788011

RoHS

Each
1+
2,580 €
10+
2,510 €
25+
2,380 €
Min: 1 / Çoklu: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5V
15V
Fixed
-
10.16mm
8.2mm
12.7mm
13.5V
16.5V
PYSE1-D Series
1007525

RoHS

Each
1+
4,690 €
5+
4,500 €
10+
4,300 €
50+
3,930 €
100+
3,810 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5V
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007527

RoHS

Each
1+
4,650 €
5+
4,460 €
10+
4,270 €
50+
3,900 €
100+
3,780 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5V
15V
Fixed
Through Hole
7.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007530

RoHS

Each
1+
4,940 €
5+
4,790 €
10+
4,640 €
50+
4,240 €
100+
4,110 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5V
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
2420066

RoHS

Each
1+
8,270 €
5+
8,230 €
10+
8,180 €
50+
7,880 €
100+
7,490 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-5V
40mA
Unregulated
5.2kV
15V
Fixed
Through Hole
9.95mm
12.65mm
19.65mm
13.5V
16.5V
MGJ2 Series
1007526

RoHS

Each
1+
4,690 €
5+
4,500 €
10+
4,300 €
50+
3,930 €
100+
3,810 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1.5V
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007528

RoHS

Each
1+
4,940 €
5+
4,790 €
10+
4,640 €
50+
4,240 €
100+
4,110 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5V
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007529

RoHS

Each
1+
4,940 €
5+
4,790 €
10+
4,640 €
50+
4,240 €
100+
4,110 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5V
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
2829789

RoHS

Each
1+
10,350 €
5+
9,850 €
10+
9,340 €
50+
8,910 €
100+
8,050 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
Gate Drive
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
5.2kV
15V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
3255656

RoHS

Each
1+
9,720 €
5+
9,650 €
10+
9,570 €
50+
8,840 €
100+
8,830 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
-
9.8mm
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
4072507

RoHS

Each
1+
6,200 €
5+
6,120 €
10+
6,040 €
Min: 1 / Çoklu: 1
ITE
SIP
1:1
-
2 Output
20V
90mA
-5V
-90mA
Unregulated
5.6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
VQA3S-S Series
4279023

RoHS

Each
1+
4,570 €
5+
4,540 €
10+
4,500 €
50+
4,290 €
Min: 1 / Çoklu: 1
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5V
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4285912

RoHS

Each
1+
7,070 €
5+
7,020 €
10+
6,970 €
Min: 1 / Çoklu: 1
ITE & Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNP2-S Series
4279003

RoHS

Each
1+
5,250 €
5+
5,220 €
10+
5,180 €
Min: 1 / Çoklu: 1
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
1.5V
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4285887

RoHS

Each
1+
5,670 €
5+
5,600 €
10+
5,530 €
Min: 1 / Çoklu: 1
ITE & Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNM2-S Series
4279026

RoHS

Each
1+
4,480 €
5+
4,430 €
10+
4,370 €
50+
4,110 €
Min: 1 / Çoklu: 1
ITE
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1.5V
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4285889

RoHS

Each
1+
5,670 €
5+
5,600 €
10+
5,530 €
50+
5,340 €
Min: 1 / Çoklu: 1
ITE & Medical
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNM2-S Series
4279024

RoHS

Each
1+
4,570 €
5+
4,540 €
10+
4,500 €
50+
4,240 €
Min: 1 / Çoklu: 1
ITE
DIP
1:1
2W
1 Output
9VDC
222mA
-
-
Unregulated
1.5V
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4285893

RoHS

Each
1+
5,920 €
5+
5,840 €
10+
5,750 €
Min: 1 / Çoklu: 1
ITE & Medical
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
15V
Fixed
-
9.8mm
12.5mm
19.5mm
13.5V
16.5V
PGNM2-S Series
2147688

RoHS

Date/Lot Code

Each
1+
4,990 €
5+
4,890 €
10+
4,790 €
50+
4,690 €
100+
4,590 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
15V
Fixed
Through Hole
6mm
10mm
11.48mm
13.5V
16.5V
MEE1 Series
2846286

RoHS

Each
1+
9,140 €
5+
9,030 €
10+
8,910 €
50+
8,600 €
100+
8,370 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
15V
Fixed
Through Hole
7mm
10.2mm
19.6mm
13.5V
16.5V
RK Series
2366479

RoHS

Each
1+
7,220 €
5+
7,190 €
10+
7,140 €
50+
6,450 €
100+
6,290 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
15V
Fixed
Through Hole
7.65mm
10.15mm
19.65mm
13.5V
16.5V
NMG Series
3977350

RoHS

Each
1+
10,860 €
5+
10,780 €
10+
10,700 €
50+
10,510 €
100+
9,910 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
SIP
-
3W
1 Output
15V
200mA
-
-
-
1kV
15V
Fixed
-
7.6mm
10.2mm
11.5mm
13.5V
16.5V
RI3 Series
1-25 / 214 ürünler
/ 9 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account