Isolated Through Hole DC / DC Converters:
289 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,050 € 5+ 15,560 € 10+ 15,080 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ 26,300 € 5+ 25,770 € 10+ 25,250 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ 32,910 € 5+ 31,930 € 10+ 30,940 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ 33,390 € 5+ 32,390 € 10+ 31,390 € 50+ 30,050 € 100+ 28,050 € | Min: 1 / Çoklu: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ 34,440 € 5+ 33,400 € 10+ 32,370 € 50+ 30,990 € 100+ 28,930 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ 20,760 € 5+ 20,140 € 10+ 19,520 € 50+ 18,680 € 100+ 17,440 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ 20,760 € 5+ 20,140 € 10+ 19,520 € 50+ 18,680 € 100+ 17,440 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ 26,590 € 5+ 25,790 € 10+ 25,000 € 50+ 23,930 € 100+ 22,340 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ 21,770 € 5+ 21,120 € 10+ 20,470 € 50+ 19,590 € 100+ 18,290 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ 28,230 € 5+ 24,710 € 10+ 20,470 € 50+ 20,060 € 100+ 19,650 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ 21,770 € 5+ 21,120 € 10+ 20,470 € 50+ 19,590 € 100+ 18,290 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ 40,580 € 5+ 35,510 € 10+ 29,420 € 50+ 28,830 € 100+ 28,240 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ 33,430 € 5+ 32,420 € 10+ 31,420 € 50+ 30,080 € 100+ 28,080 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.64mm | 18V | 75V | JTD20 Series | |||||
Each | 1+ 40,510 € 5+ 39,300 € 10+ 38,080 € 50+ 36,460 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ 17,980 € 5+ 17,440 € 10+ 16,900 € 50+ 16,180 € 100+ 15,100 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 18,190 € 5+ 17,640 € 10+ 17,100 € 50+ 16,370 € 100+ 15,280 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ 47,270 € 5+ 41,360 € 10+ 34,270 € 50+ 33,580 € 100+ 32,900 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ 28,360 € 5+ 27,510 € 10+ 26,660 € 50+ 25,530 € 100+ 23,820 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 18,530 € 5+ 17,980 € 10+ 17,420 € 50+ 16,680 € 100+ 15,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 33,390 € 5+ 32,390 € 10+ 31,390 € 50+ 30,050 € 100+ 28,050 € | Min: 1 / Çoklu: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ 18,530 € 5+ 17,980 € 10+ 17,420 € 50+ 16,680 € 100+ 15,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 21,770 € 5+ 21,120 € 10+ 20,470 € 50+ 19,590 € 100+ 18,290 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ 40,510 € 5+ 39,300 € 10+ 38,080 € 50+ 36,460 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ 40,510 € 5+ 39,300 € 10+ 38,080 € 50+ 36,460 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ 28,360 € 5+ 27,510 € 10+ 26,660 € 50+ 25,530 € 100+ 23,820 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series |