Isolated Through Hole DC / DC Converters:
57 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 91,570 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | Fixed | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DCQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 79,590 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick | 2:1 | 428.4W | 1 Output | 12V | 35A | - | 2.25kV | 48V | Fixed, Adjustable | - | 36.83mm | 13.21mm | 58.4mm | 36V | 75V | DVQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 71,060 € 5+ 70,660 € 10+ 69,950 € 50+ 67,260 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 70,170 € 5+ 69,600 € 10+ 69,020 € 50+ 68,040 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | Through Hole | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 102,520 € 5+ 102,510 € 10+ 100,460 € | Min: 1 / Çoklu: 1 | ITE | Quarter Brick, DOSA | 2:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 36.8mm | 13.21mm | 58.4mm | 36V | 75V | DSQ Series | ||||
Each | 1+ 79,760 € 5+ 61,320 € 10+ 60,090 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 78,940 € 5+ 76,940 € 10+ 73,240 € 50+ 65,350 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed, Adjustable | - | 22.9mm | 14mm | 58.4mm | 36V | 75V | DSE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 77,150 € 5+ 75,190 € 10+ 71,570 € 50+ 63,730 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick, DOSA | 2:1 | 396W | 1 Output | 12V | 33A | Regulated | 2.25kV | 48V | Fixed | - | 22.9mm | 14mm | 58.4mm | 36V | 75V | DCE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 58,870 € 5+ 58,390 € 10+ 57,900 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 65,770 € 5+ 61,970 € 10+ 61,460 € | Min: 1 / Çoklu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ 105,030 € 5+ 104,200 € 10+ 103,370 € 50+ 88,690 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 352W | 1 Output | 32V | 11A | - | 2.25kV | 24V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ 93,640 € 5+ 90,900 € 10+ 90,200 € 50+ 88,380 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 400W | 1 Output | 32V | 12.5A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ 106,230 € 5+ 104,690 € 10+ 104,300 € 50+ 97,310 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 384W | 1 Output | 12V | 32A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ 97,880 € 5+ 97,860 € 10+ 97,850 € 50+ 95,890 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 397.5W | 1 Output | 15V | 26.5A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ 106,110 € 5+ 101,340 € 10+ 98,790 € 50+ 93,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 392W | 1 Output | 28V | 14A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ 132,860 € 5+ 116,250 € 10+ 96,320 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 300.8W | 1 Output | 32V | 9.4A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 107,520 € 5+ 101,340 € 10+ 98,790 € 50+ 93,120 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 397.5W | 1 Output | 15V | 26.5A | - | 2.25kV | 24V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ 107,080 € 5+ 104,180 € 10+ 102,190 € 50+ 100,840 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 396W | 1 Output | 12V | 33A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
Each | 1+ 117,310 € 5+ 112,940 € 10+ 111,020 € 50+ 105,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 504W | 1 Output | 12V | 42A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS500 Series | |||||
Each | 1+ 132,860 € 5+ 116,250 € 10+ 96,320 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 302.8W | 1 Output | 28V | 10.8A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 141,220 € 5+ 134,110 € 10+ 130,740 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 702W | 1 Output | 12V | 58.5A | - | 2.25kV | 48V | Fixed | - | 36.8mm | 10.5mm | 58.4mm | 36V | 76V | CHS700 Series | |||||
Each | 1+ 110,060 € 5+ 105,670 € 10+ 103,960 € 50+ 100,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 24V | Fixed | - | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | |||||
Each | 1+ 91,310 € 5+ 87,850 € 10+ 85,640 € 50+ 81,780 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 92,080 € 5+ 87,330 € 10+ 86,040 € 50+ 83,580 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 300W | 1 Output | 10V | 30A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
Each | 1+ 92,370 € 5+ 88,010 € 10+ 87,220 € 50+ 85,900 € | Min: 1 / Çoklu: 1 | ITE | DIP | - | 300W | 1 Output | 12V | 25A | - | 2.25kV | 48V | Fixed | - | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series |