VQA3-S Series Isolated Through Hole DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,180 € 5+ 8,300 € 10+ 7,700 € 20+ 7,340 € 50+ 6,580 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | - | 2 Output | 15V | 80mA | -8.7V | -40mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3-S Series | |||||
Each | 1+ 12,170 € 5+ 9,930 € 10+ 9,210 € 20+ 8,340 € 50+ 7,470 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | VQA3-S Series | |||||
Each | 1+ 12,170 € 5+ 9,930 € 10+ 9,210 € 20+ 8,520 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3-S Series | |||||
Each | 1+ 12,170 € 5+ 9,930 € 10+ 9,210 € 20+ 8,780 € 50+ 7,860 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3-S Series |