UHE Isolated Through Hole DC / DC Converters:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,140 € 5+ 58,810 € 10+ 58,490 € | Min: 1 / Çoklu: 1 | - | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | UHE | |||||
Each | 1+ 73,510 € 5+ 72,940 € 10+ 62,030 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | Through Hole | 41mm | 10.2mm | 51mm | 9V | 36V | UHE | |||||
Each | 1+ 65,180 € 5+ 59,180 € 10+ 53,870 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 24.75W | 1 Output | 3.3V | 7.5A | 1.5kV | 24V | Fixed | Through Hole | 41mm | 10.2mm | 51mm | 9V | 36V | UHE | |||||
Each | 1+ 48,330 € 10+ 47,480 € 25+ 46,200 € | Min: 1 / Çoklu: 1 | - | DIP | 4:1 | 30W | 1 Output | 5V | 5A | - | 48V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | UHE | |||||
Each | 1+ 48,620 € 10+ 43,220 € 25+ 38,900 € | Min: 1 / Çoklu: 1 | - | DIP | 4:1 | 25W | 1 Output | 3.3V | 7.5A | - | 48V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | UHE |