TRV 2M Series Isolated Through Hole DC / DC Converters:
28 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,090 € 10+ 16,910 € 25+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 16,580 € 10+ 15,710 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 16,580 € 10+ 15,710 € 25+ 15,370 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 20,250 € 10+ 19,180 € 25+ 18,770 € 50+ 18,460 € 100+ 18,160 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 19,440 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 18,090 € 10+ 16,910 € 25+ 16,550 € 50+ 16,280 € 100+ 16,010 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 19,440 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 19,510 € 10+ 18,480 € 25+ 18,080 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 19,440 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 19,780 € 10+ 18,470 € 25+ 18,070 € 50+ 17,780 € 100+ 17,490 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 19,440 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 17,880 € 10+ 16,930 € 25+ 16,570 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 16,580 € 10+ 15,710 € 25+ 15,370 € 50+ 15,120 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 20,000 € 10+ 18,940 € 25+ 18,540 € 50+ 18,230 € 100+ 17,940 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 20,790 € 10+ 19,380 € 25+ 18,970 € 50+ 18,660 € 100+ 18,360 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 19,440 € 10+ 18,410 € 25+ 18,020 € 50+ 17,720 € 100+ 17,430 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 20,250 € 10+ 19,180 € 25+ 18,770 € 50+ 18,460 € 100+ 18,160 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 18,460 € 10+ 17,480 € 25+ 17,110 € 50+ 16,830 € 100+ 16,550 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 21,240 € 10+ 20,120 € 25+ 19,690 € 50+ 19,370 € 100+ 19,050 € | Min: 1 / Çoklu: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series |