TEN 60WIR Series Isolated Through Hole DC / DC Converters:
24 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 114,860 € 10+ 108,790 € 25+ 106,450 € 50+ 104,720 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 114,860 € 10+ 108,790 € 25+ 106,450 € 50+ 104,720 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 119,320 € 10+ 113,010 € 25+ 110,580 € 50+ 108,780 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 129,820 € 10+ 122,950 € 25+ 120,310 € 50+ 118,350 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 125,610 € 10+ 118,960 € 25+ 116,410 € 50+ 114,510 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 125,610 € 10+ 118,960 € 25+ 116,410 € 50+ 114,510 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 120,250 € 10+ 113,880 € 25+ 111,440 € 50+ 109,620 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 125,610 € 10+ 118,960 € 25+ 116,410 € 50+ 114,510 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 114,860 € 10+ 108,790 € 25+ 106,450 € 50+ 104,720 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 130,570 € 10+ 123,660 € 25+ 121,000 € 50+ 119,030 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 114,860 € 10+ 108,790 € 25+ 106,450 € 50+ 104,720 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 125,610 € 10+ 118,960 € 25+ 116,410 € 50+ 114,510 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ 119,320 € 10+ 113,010 € 25+ 110,580 € 50+ 108,780 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 116,170 € 10+ 109,280 € 25+ 106,940 € 50+ 105,190 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 127,170 € 10+ 119,950 € 25+ 117,380 € 50+ 115,460 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 126,820 € 10+ 105,510 € 25+ 103,240 € 50+ 101,560 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 130,570 € 10+ 123,660 € 25+ 121,000 € 50+ 119,030 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 48V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 120,250 € 10+ 113,880 € 25+ 111,440 € 50+ 109,620 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 127,170 € 10+ 115,460 € 25+ 112,980 € 50+ 111,130 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 119,320 € 10+ 113,010 € 25+ 110,580 € 50+ 108,780 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 127,170 € 10+ 119,950 € 25+ 117,380 € 50+ 115,460 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 12V | 2.5A | -12V | 2.5A | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 131,510 € 10+ 124,550 € 25+ 121,870 € 50+ 119,880 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | 3kV | 110V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series | |||||
Each | 1+ 119,320 € 10+ 113,010 € 25+ 110,580 € 50+ 108,780 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 18V | 75V | TEN 60WIR Series | |||||
Each | 1+ 130,650 € 10+ 114,320 € 25+ 112,030 € 50+ 109,750 € | Min: 1 / Çoklu: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | 3kV | 110V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 36V | 160V | TEN 60WIR Series |