TDL 2 Series Isolated Through Hole DC / DC Converters:
27 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,540 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 19,580 € 10+ 18,210 € 25+ 17,590 € 50+ 17,300 € 100+ 17,010 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 21,570 € 10+ 18,870 € 25+ 18,490 € 50+ 18,120 € 100+ 17,740 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 14mm | 8mm | 14mm | 4.5V | 10V | TDL 2 Series | |||||
Each | 1+ 19,950 € 10+ 17,460 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 14mm | 8mm | 14mm | 9V | 18V | TDL 2 Series | |||||
Each | 1+ 21,660 € 10+ 18,950 € 25+ 18,570 € 50+ 18,190 € 100+ 17,810 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 14mm | 8mm | 14mm | 18V | 36V | TDL 2 Series | |||||
Each | 1+ 17,980 € 10+ 16,720 € 25+ 16,150 € 50+ 15,880 € 100+ 15,620 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 14mm | 8mm | 14mm | 36V | 75V | TDL 2 Series |