TBA 1HI Series Isolated Through Hole DC / DC Converters:
21 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,680 € 10+ 3,440 € 25+ 3,340 € 50+ 3,280 € 100+ 3,210 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 4,460 € 10+ 3,900 € 25+ 3,820 € 50+ 3,740 € 100+ 3,670 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 3,750 € 10+ 3,490 € 25+ 3,400 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 4,190 € 10+ 3,900 € 25+ 3,800 € 50+ 3,720 € 100+ 3,640 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 3,750 € 10+ 3,490 € 25+ 3,400 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,750 € 10+ 3,490 € 25+ 3,400 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 3,750 € 10+ 3,490 € 25+ 3,400 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 3,150 € 10+ 2,940 € 25+ 2,860 € 50+ 2,800 € 100+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 3,750 € 10+ 3,490 € 25+ 3,400 € 50+ 3,330 € 100+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 3,150 € 10+ 2,940 € 25+ 2,860 € 50+ 2,800 € 100+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,150 € 10+ 2,940 € 25+ 2,860 € 50+ 2,800 € 100+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,150 € 10+ 2,940 € 25+ 2,860 € 50+ 2,800 € 100+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,780 € 10+ 3,520 € 25+ 3,420 € 50+ 3,350 € 100+ 3,280 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 3,150 € 10+ 2,940 € 25+ 2,860 € 50+ 2,800 € 100+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 4,190 € 10+ 3,900 € 25+ 3,800 € 50+ 3,720 € 100+ 3,640 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 3,770 € 10+ 3,510 € 25+ 3,420 € 50+ 3,340 € 100+ 3,270 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,710 € 10+ 3,460 € 25+ 3,360 € 50+ 3,290 € 100+ 3,230 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 4,050 € 10+ 3,780 € 25+ 3,670 € 50+ 3,600 € 100+ 3,520 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ 3,870 € 10+ 3,610 € 25+ 3,510 € 50+ 3,440 € 100+ 3,370 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ 3,730 € 10+ 3,480 € 25+ 3,380 € 50+ 3,310 € 100+ 3,240 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ 4,060 € 10+ 3,790 € 25+ 3,680 € 50+ 3,610 € 100+ 3,530 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series |