PXD20 Series Isolated Through Hole DC / DC Converters:
16 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,990 € 5+ 58,670 € 10+ 57,340 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 56,460 € 5+ 55,330 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ 70,310 € 5+ 68,760 € 10+ 67,210 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
Each | 1+ 68,180 € 5+ 66,820 € 10+ 65,450 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 70,310 € 5+ 68,760 € 10+ 67,210 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 70,310 € 5+ 68,760 € 10+ 67,210 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 66,170 € 5+ 64,620 € 10+ 63,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | |||||
Each | 1+ 70,310 € 5+ 68,760 € 10+ 67,210 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD20 Series | |||||
Each | 1+ 38,110 € 5+ 34,960 € 10+ 31,800 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series |