PXC-M03 Series Isolated Through Hole DC / DC Converters:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,240 € 5+ 40,420 € 10+ 39,590 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ 53,320 € 5+ 52,250 € 10+ 51,190 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M03 Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ 53,320 € 5+ 52,250 € 10+ 51,190 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ 50,520 € 5+ 49,510 € 10+ 48,500 € | Min: 1 / Çoklu: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series |