Isolated Surface Mount DC / DC Converters:
85 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,430 € 5+ 12,160 € 10+ 11,880 € 50+ 11,330 € 100+ 10,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 14,140 € 5+ 13,820 € 10+ 13,490 € 50+ 12,860 € 100+ 11,620 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
Each | 1+ 15,690 € 5+ 15,010 € 10+ 14,340 € 50+ 14,330 € 100+ 14,320 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 20,790 € 5+ 20,360 € 10+ 19,930 € 50+ 18,690 € 100+ 17,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
Each | 1+ 11,860 € 10+ 11,060 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 10,560 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 12,430 € 5+ 12,160 € 10+ 11,880 € 50+ 11,330 € 100+ 10,230 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 1SM Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 20,790 € 5+ 20,360 € 10+ 19,930 € 50+ 18,690 € 100+ 17,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 1+ 20,790 € 5+ 20,360 € 10+ 19,930 € 50+ 18,690 € 100+ 17,130 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 23,830 € 5+ 23,330 € 10+ 22,830 € 50+ 21,400 € 100+ 19,620 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 18V | 36V | TRN 3SM Series | |||||
Each | 10+ 21,540 € | Min: 10 / Çoklu: 10 | ITE | - | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 8mm | 11.9mm | 9V | 18V | TRN 3SM Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 14,670 € 5+ 14,570 € 10+ 14,460 € 50+ 13,780 € 100+ 12,450 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series |