"motor" için Bulunan Sonuçlar 24
Farnell Türkiye'da çok çeşitli Isolated Surface Mount DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Surface Mount DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Murata Power Solutions.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,360 € 5+ 3,340 € 10+ 3,310 € 20+ 3,050 € 50+ 2,940 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 1 Output | 12V | 83.3mA | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 1 Output | 8V | 125mA | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,600 € 5+ 3,580 € 10+ 3,550 € 20+ 3,490 € 50+ 3,430 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 1 Output | 12V | 83.3mA | - | - | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 14.5mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,860 € 5+ 2,840 € 10+ 2,810 € 20+ 2,750 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 1 Output | 8V | 125mA | - | - | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Tam Makara | 23+ 22,250 € 115+ 20,380 € 230+ 19,970 € 460+ 19,560 € | Min: 23 / Çoklu: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | 5V | 240mA | Unregulated | 5.2kV | 24V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,370 € 50+ 15,280 € | Min: 1 / Çoklu: 1 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 22.61mm | 14.05mm | 29.51mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Tam Makara | 25+ 15,280 € 125+ 14,150 € 250+ 13,240 € 500+ 12,980 € | Min: 25 / Çoklu: 25 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Tam Makara | 23+ 22,250 € 115+ 20,380 € 230+ 19,970 € 460+ 19,560 € | Min: 23 / Çoklu: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | 5V | 240mA | Unregulated | 5.2kV | 12V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Tam Makara | 23+ 22,250 € 115+ 21,810 € 230+ 21,360 € 460+ 20,920 € | Min: 23 / Çoklu: 23 | Gate Drive | - | 2:1 | 6W | 3 Output | 15V | 240mA | 5V | 240mA | Unregulated | 5.2kV | 5V | Fixed | - | 31.24mm | 14.19mm | 22.61mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,230 € 10+ 6,180 € 20+ 6,150 € 50+ 6,110 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 6,260 € 5+ 6,130 € 10+ 6,010 € 20+ 5,880 € 50+ 5,760 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 14.99mm | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Tam Makara | 25+ 15,330 € 125+ 14,200 € 250+ 13,290 € 500+ 13,020 € | Min: 25 / Çoklu: 25 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,550 € 10+ 15,460 € 20+ 15,370 € 50+ 15,280 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,860 € 5+ 3,840 € 10+ 3,820 € 20+ 3,750 € 50+ 3,680 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 5V | Fixed | - | 12mm | 4.25mm | 16mm | 4.5V | 5.5V | MGN1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,860 € 5+ 3,840 € 10+ 3,820 € 20+ 3,750 € 50+ 3,680 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount Device | - | 1W | 2 Output | 6V | 111mA | -3V | 111mA | - | 3kV | 12V | Fixed | - | 12mm | 4.25mm | 16mm | 10.8V | 13.2V | MGN1 Series |