TRI 1SM Series Isolated Surface Mount DC / DC Converters:
15 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,850 € 10+ 10,000 € 25+ 9,780 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 16,170 € 10+ 12,600 € 25+ 12,330 € 50+ 12,130 € 100+ 12,030 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 15,450 € 10+ 14,640 € 25+ 14,330 € 50+ 14,090 € 100+ 13,870 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 14,190 € 10+ 13,440 € 25+ 13,150 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | |||||
Each | 1+ 15,510 € 10+ 14,700 € 25+ 14,380 € 50+ 14,150 € 100+ 13,920 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 13,180 € 10+ 12,500 € 25+ 12,220 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 15,510 € 10+ 14,700 € 25+ 14,380 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 15,450 € 10+ 14,640 € 25+ 14,330 € 50+ 14,090 € 100+ 13,870 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 15,060 € 10+ 11,710 € 25+ 11,460 € 50+ 11,280 € 100+ 11,160 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | Fixed | 13.7mm | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series |