R5M Series Isolated Surface Mount DC / DC Converters:
18 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,480 € 5+ 28,080 € 10+ 27,000 € 50+ 26,980 € 100+ 22,540 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 32,270 € 5+ 31,050 € 10+ 30,450 € 50+ 29,550 € 100+ 28,440 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | -168mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 35,680 € 5+ 33,050 € 10+ 32,040 € 50+ 29,830 € 100+ 27,260 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 27,930 € 5+ 24,240 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 20+ 32,570 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 30,010 € 5+ 28,070 € 10+ 28,060 € 50+ 24,850 € 100+ 22,980 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 1+ 27,600 € 5+ 27,590 € 10+ 27,040 € 50+ 26,490 € 100+ 25,930 € | Min: 1 / Çoklu: 1 | Surface Mount DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | -210mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 20+ 28,430 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 9V | 555mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 29,910 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | -168mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 29,240 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 32,570 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 29,240 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 20+ 30,680 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 28,480 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 33,950 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | -210mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 26,110 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series | |||||
Each | 20+ 32,490 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | -500mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R5M Series | |||||
Each | 20+ 23,550 € | Min: 20 / Çoklu: 20 | Surface Mount DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R5M Series |