Isolated Surface Mount DC / DC Converters:
18 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,190 € 5+ 26,630 € 10+ 25,060 € 50+ 23,490 € 100+ 21,540 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 2SM Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 29,680 € 5+ 29,460 € 10+ 29,230 € 50+ 27,400 € 100+ 25,120 € | Min: 1 / Çoklu: 1 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 12V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 10+ 26,290 € | Min: 10 / Çoklu: 10 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WISM Series | |||||
Each | 1+ 30,850 € 5+ 29,200 € 10+ 27,540 € 50+ 25,820 € 100+ 23,670 € | Min: 1 / Çoklu: 1 | ITE | - | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WISM Series | |||||
Each | 10+ 24,610 € | Min: 10 / Çoklu: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU02 Series Series | |||||
Each | 1+ 29,680 € 5+ 29,460 € 10+ 29,230 € 50+ 27,400 € 100+ 25,120 € | Min: 1 / Çoklu: 1 | Medical | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 9V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 2SM Series | |||||
Each | 1+ 16,380 € 5+ 16,260 € 10+ 16,130 € 50+ 15,120 € 100+ 13,860 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 20+ 24,610 € | Min: 20 / Çoklu: 20 | ITE | DIP | 3:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU02 Series Series | |||||
Each | 1+ 30,240 € 5+ 30,010 € 10+ 29,780 € 50+ 27,920 € 100+ 25,590 € | Min: 1 / Çoklu: 1 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 48V | Fixed | Surface Mount Device | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | TIM 2SM Series | |||||
Each | 1+ 30,240 € 5+ 30,010 € 10+ 29,780 € 50+ 27,920 € 100+ 25,590 € | Min: 1 / Çoklu: 1 | Medical | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 10+ 20,360 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 48V | Fixed | - | 14.9mm | 8.7mm | 19mm | 18V | 75V | TMR 2WISM | |||||
Each | 10+ 19,750 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 9V | Fixed | - | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | TMR 2WISM | |||||
Each | 10+ 19,750 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | - | 14.9mm | 8.7mm | 19mm | 9V | 36V | TMR 2WISM | |||||
Each | 1+ 16,190 € 5+ 15,700 € 10+ 15,210 € 25+ 14,570 € 50+ 13,680 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 18V | 36V | ISP Series | |||||
Each | 1+ 8,220 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 7.5mm | 23.86mm | 9V | 18V | ISP Series |