TSM Series Isolated Surface Mount DC / DC Converters:
20 Ürün BulunduTSM Series Isolated Surface Mount DC / DC Converters
The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications
- Construction in lead frame technology
- SMD package (SOIC-14/18)
- Isolated single and dual output
- I/O isolation 1‘000 VDC
- Operating temperature ?40°C to +85°C
- Reflow solder temperature up to 245°C
- High efficiency
- High accuracy of Pin co-planarity
- Lead free design, RoHS compliant
- 3-year product warranty
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,220 € 10+ 7,800 € 25+ 7,630 € 50+ 7,510 € 100+ 7,390 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 15.3mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 10+ 7,970 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 30mA | -15V | 30mA | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 15.24mm | 21.6V | 26.4V | TSM Series | |||||
Each | 1+ 10,300 € 10+ 9,760 € 25+ 9,550 € 50+ 9,390 € 100+ 9,240 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 10+ 10,010 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 15.24mm | 21.6V | 26.4V | TSM Series | |||||
Each | 10+ 9,070 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 10+ 8,960 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 12V | Fixed | - | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 10+ 9,070 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 10+ 7,250 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 24V | Fixed | - | 8.3mm | 7.8mm | 12.7mm | 21.6V | 26.4V | TSM Series | |||||
Each | 1+ 9,260 € 10+ 8,770 € 25+ 8,580 € 50+ 8,440 € 100+ 8,310 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ 10,260 € 10+ 7,810 € 25+ 7,640 € 50+ 7,520 € 100+ 7,390 € | Min: 1 / Çoklu: 1 | - | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | - | 1kV | 24V | Fixed | - | 8mm | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series |