TRS 2 Series Isolated Surface Mount DC / DC Converters:
31 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,360 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 15,930 € 10+ 13,940 € 25+ 13,660 € 50+ 13,380 € 100+ 13,100 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 12,750 € 10+ 11,890 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 9V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 15,910 € 10+ 13,920 € 25+ 13,640 € 50+ 13,360 € 100+ 13,080 € | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 17,950 € 10+ 15,710 € 25+ 15,400 € 50+ 15,080 € 100+ 14,770 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 16,800 € 10+ 15,910 € 25+ 15,570 € 50+ 15,320 € 100+ 15,070 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 14,920 € 10+ 14,130 € 25+ 13,830 € 50+ 13,600 € 100+ 13,380 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 36V | 75V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 3:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 9V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ 14,860 € 10+ 14,080 € 25+ 13,780 € 50+ 13,550 € 100+ 13,330 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 18V | 36V | TRS 2 Series | |||||
Each | 1+ 14,920 € 10+ 14,130 € 25+ 13,830 € 50+ 13,600 € 100+ 13,380 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Surface Mount Device | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series |