TES 1 Series Isolated Surface Mount DC / DC Converters:
22 Ürün BulunduTES 1 Series Isolated Surface Mount DC / DC Converters
With their small footprint these 1Watt DC/DC converters are an ideal and economical solution for many applications where an isolated voltage is required. Typical applications are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
- Small SMD package with standard footprint
- Unregulated device
- I/O isolation 1500 VDC
- Single and dual output models
- Operating temperature range ?40°C to +90°C
- Input voltage 5, 12 and 24 VDC
- High efficiency up to 80%
- High accuracy of pin co-planarity
- Qualified for leadfree reflow solder process according IPC/JEDEC J-STD-020C
- 3-year product warranty
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,450 € 10+ 5,060 € 25+ 4,950 € 50+ 4,870 € 100+ 4,790 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 7,230 € 10+ 6,630 € 25+ 6,490 € 50+ 6,390 € 100+ 6,280 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,020 € 10+ 6,440 € 25+ 6,300 € 50+ 6,200 € 100+ 6,100 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 8,130 € 10+ 7,400 € 25+ 7,240 € 50+ 7,130 € 100+ 7,010 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 7,020 € 10+ 6,440 € 25+ 6,300 € 50+ 6,200 € 100+ 6,100 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 8,130 € 10+ 7,400 € 25+ 7,240 € 50+ 7,130 € 100+ 7,010 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 6,380 € 10+ 5,820 € 25+ 5,690 € 50+ 5,600 € 100+ 5,510 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ 7,010 € | Min: 10 / Çoklu: 10 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ 6,050 € | Min: 10 / Çoklu: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ 6,050 € | Min: 10 / Çoklu: 10 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ 6,050 € | Min: 10 / Çoklu: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ 6,620 € | Min: 10 / Çoklu: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8mm | 7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,300 € 10+ 6,750 € 25+ 6,610 € 50+ 6,500 € 100+ 6,400 € | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ 4,780 € | Min: 10 / Çoklu: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 7,840 € 10+ 7,620 € 25+ 7,400 € 50+ 7,170 € 100+ 6,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series |