LTM8067 Series Isolated Surface Mount DC / DC Converters:
3 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ 33,920 € 10+ 28,750 € 25+ 27,460 € 168+ 23,430 € 336+ 22,960 € | Min: 1 / Çoklu: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ 19,970 € 10+ 19,460 € 25+ 18,470 € 168+ 17,040 € 336+ 16,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ 22,020 € 10+ 21,520 € 25+ 19,900 € 168+ 18,580 € 336+ 18,210 € | Min: 1 / Çoklu: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | BGA | 1 Output | 38Pins | 450mA | 2.5V | 24V | Regulated | 125°C | Isolated Flyback | 2kV | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series |