IAS Series Isolated Surface Mount DC / DC Converters:
14 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,290 € 5+ 3,200 € 10+ 3,120 € 50+ 3,030 € 100+ 2,970 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 2,800 € 5+ 2,740 € 10+ 2,690 € 50+ 2,630 € 100+ 2,580 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 5,350 € 5+ 5,200 € 10+ 5,030 € 50+ 4,820 € 100+ 4,500 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | |||||
Each | 1+ 3,200 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | |||||
Each | 1+ 4,510 € 5+ 4,380 € 10+ 4,240 € 50+ 4,070 € 100+ 3,790 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 4,130 € 5+ 4,100 € 10+ 4,070 € 50+ 4,030 € 100+ 3,840 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ 4,040 € 5+ 3,920 € 10+ 3,790 € 50+ 3,640 € 100+ 3,390 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ 4,410 € 5+ 4,230 € 10+ 4,040 € 50+ 3,860 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 15.24mm | 13.5V | 16.5V | IAS Series | |||||
Each | 1+ 2,210 € 5+ 2,190 € 10+ 2,180 € 50+ 2,170 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ 4,410 € 5+ 4,320 € 10+ 4,230 € 50+ 4,150 € 100+ 4,060 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | |||||
Each | 1+ 4,040 € 5+ 3,920 € 10+ 3,800 € 50+ 3,650 € 100+ 3,390 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 6,420 € 5+ 5,610 € 10+ 4,650 € 50+ 4,170 € 100+ 4,090 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | |||||
Each | 1+ 4,260 € 5+ 4,140 € 10+ 4,010 € 50+ 3,840 € 100+ 3,580 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | |||||
Each | 1+ 7,250 € 5+ 6,970 € 10+ 6,750 € 50+ 6,520 € 100+ 6,280 € | Min: 1 / Çoklu: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.5V | 5.5V | IAS Series |