Isolated Surface Mount DC / DC Converters:
3.952 Ürün BulunduFarnell Türkiye'da çok çeşitli Isolated Surface Mount DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Surface Mount DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Recom Power, Xp Power, Traco Power, Cui & Murata Power Solutions.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,450 € 10+ 5,060 € 25+ 4,950 € 50+ 4,870 € 100+ 4,790 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 15,520 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 4:1 | 1W | - | 1 Output | - | 24V | - | 45mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ 13,400 € 5+ 13,390 € 10+ 13,380 € | Min: 1 / Çoklu: 1 | Industrial | 4.5V | Module | 5.5V | - | 2W | SOP | 1 Output | 28Pins | 7V | 286mA | 285mA | - | 7V | - | - | - | - | - | 800kHz | Unregulated | 85°C | - | 1kV | 5V | Fixed | - | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ 25,390 € 10+ 22,220 € 25+ 21,780 € 50+ 21,330 € 100+ 20,890 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ 11,360 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 2:1 | 2W | - | 1 Output | - | 9V | - | 222mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
4026703 | Each | 1+ 33,920 € 10+ 28,750 € 25+ 27,460 € 168+ 23,430 € 336+ 22,960 € | Min: 1 / Çoklu: 1 | Industrial | 3V | BGA-38, Micro Module | 40V | - | - | BGA | 1 Output | 38Pins | - | 450mA | - | - | - | - | - | 2.5V | - | 24V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € 20+ 11,330 € 50+ 10,870 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 19,460 € | Min: 1 / Çoklu: 1 | - | - | Surface Mount DIP | - | 4:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 12V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ 17,200 € 10+ 16,920 € 25+ 16,570 € | Min: 1 / Çoklu: 1 | Industrial | 3.1V | BGA-38, Micro Module | 31V | - | - | BGA | 1 Output | 38Pins | - | 440mA | - | - | - | - | - | 2.5V | - | 12V | - | Regulated | 125°C | Isolated Flyback | 2kV | - | Adjustable | - | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.56W | - | 2 Output | - | 12V | - | 65mA | - | - | -12V | - | - | -65mA | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 12,850 € 10+ 10,000 € 25+ 9,780 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | - | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed | - | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ 12,230 € 5+ 12,010 € 10+ 11,780 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 1 Output | - | 5V | - | 300mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 11,780 € 5+ 11,540 € 10+ 11,310 € 20+ 11,070 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 4:1 | 1.5W | - | 2 Output | - | 15V | - | 50mA | - | - | -15V | - | - | -50mA | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 11,380 € 5+ 11,150 € 10+ 10,920 € 20+ 10,700 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | - | 3W | - | 2 Output | - | 15V | - | 100mA | - | - | -15V | - | - | -100mA | - | - | Regulated | - | - | 2kV | 12V | Fixed | - | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ 20,950 € 5+ 20,180 € | Min: 1 / Çoklu: 1 | - | - | Surface Mount DIP | - | 4:1 | 1W | - | 2 Output | - | 12V | - | 45mA | - | - | -12V | - | - | -45mA | - | - | Regulated | - | - | 1.6kV | 24V | Fixed | - | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ 16,440 € 5+ 12,430 € 10+ 11,960 € 20+ 11,490 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | - | 2:1 | 2.5W | - | 1 Output | - | 3.3V | - | 758mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-M Series | |||||
Each | 1+ 3,290 € 5+ 3,200 € 10+ 3,120 € 50+ 3,030 € 100+ 2,970 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 9V | - | 56mA | - | - | -9V | - | - | 56mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 2,800 € 5+ 2,740 € 10+ 2,690 € 50+ 2,630 € 100+ 2,580 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 34mA | - | - | -15V | - | - | 34mA | - | - | Unregulated | - | - | 1.5kV | 12V | Fixed | - | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | IAS Series | |||||
Each | 1+ 10,540 € 5+ 8,600 € 10+ 7,970 € 20+ 7,220 € 50+ 6,470 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 3kV | 24V | Fixed | - | 11.4mm | 7.25mm | 13.2mm | 21.6V | 26.4V | PESE2-M Series | |||||
Each | 1+ 3,010 € 5+ 2,980 € 10+ 2,950 € 50+ 2,920 € 100+ 2,860 € | Min: 1 / Çoklu: 1 | ITE | - | Surface Mount DIP | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | - | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ 7,570 € 5+ 7,530 € 10+ 7,470 € 20+ 7,350 € 50+ 7,220 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 23,290 € 10+ 20,490 € 25+ 20,050 € 50+ 19,720 € 100+ 19,400 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.25mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each | 1+ 7,230 € 10+ 6,630 € 25+ 6,490 € 50+ 6,390 € 100+ 6,280 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 6.7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 7,350 € 5+ 7,310 € 10+ 7,250 € 20+ 7,130 € 50+ 7,010 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ 8,220 € 10+ 7,800 € 25+ 7,630 € 50+ 7,510 € 100+ 7,390 € | Min: 1 / Çoklu: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series |