DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,270 € 5+ 65,920 € 10+ 64,580 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ 80,440 € 5+ 75,840 € 10+ 73,940 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ 67,270 € 5+ 65,920 € 10+ 64,580 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ 67,270 € 5+ 65,920 € 10+ 64,580 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series |