DTE40 Series Isolated DIN Rail Mount DC / DC Converters:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,860 € 5+ 76,490 € 10+ 74,130 € 50+ 70,970 € 100+ 66,240 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 80,200 € 5+ 78,600 € 10+ 76,990 € 50+ 75,390 € 100+ 73,780 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ 107,630 € 5+ 94,180 € 10+ 78,030 € 50+ 69,960 € 100+ 68,560 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ 79,430 € 5+ 73,750 € 10+ 68,840 € 50+ 65,560 € 100+ 63,540 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 48V | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ 79,430 € 5+ 73,750 € 10+ 68,840 € 50+ 65,560 € 100+ 63,540 € | Min: 1 / Çoklu: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 24V | DIN Rail | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series |