DDRH-15 Series Isolated DIN Rail Mount DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,480 € 5+ 38,010 € 10+ 37,400 € 20+ 36,650 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 40,940 € 5+ 38,600 € 10+ 37,630 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 40,940 € 5+ 38,600 € 10+ 37,630 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ 36,870 € 5+ 35,120 € 10+ 33,550 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed | 800V | 57.3mm | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series |