DDRH-120 Series Isolated DIN Rail Mount DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,860 € 5+ 51,260 € 10+ 50,910 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 46,790 € 5+ 45,850 € 10+ 44,920 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 46,790 € 5+ 45,850 € 10+ 44,920 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ 46,790 € 5+ 46,360 € 10+ 46,350 € | Min: 1 / Çoklu: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series |