0
0 Items0,00 €
KDV Hariç
KDV Hariç

Isolated DIN Rail Mount DC / DC Converters:

379 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Isolated DIN Rail Mount DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated DIN Rail Mount DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Mean Well, Xp Power, Cui, Phoenix Contact & Bel / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3002972

RoHS

Each
1+
86,170 €
5+
84,450 €
10+
82,720 €
Min: 1 / Çoklu: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002983

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
50+
24,370 €
Min: 1 / Çoklu: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
2080665

RoHS

Each
1+
113,730 €
10+
99,950 €
25+
94,950 €
50+
91,330 €
100+
87,850 €
Min: 1 / Çoklu: 1
ITE
4:1
60W
1 Output
12V
5A
-
-
Regulated
1.5kV
Fixed, Adjustable
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068435

RoHS

Each
1+
458,870 €
Min: 1 / Çoklu: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068434

RoHS

Each
1+
363,000 €
Min: 1 / Çoklu: 1
ITE
2:1
96W
1 Output
12V
8A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2068420

RoHS

Each
1+
219,200 €
Min: 1 / Çoklu: 1
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
DIN Rail
-
-
-
36V
75V
MINI-PS Series
2475876

RoHS

Each
1+
47,120 €
5+
45,710 €
10+
44,290 €
50+
42,410 €
100+
39,580 €
Min: 1 / Çoklu: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+
47,040 €
5+
45,630 €
10+
44,220 €
50+
42,330 €
100+
39,510 €
Min: 1 / Çoklu: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002984

RoHS

Each
1+
26,490 €
5+
25,960 €
10+
25,430 €
20+
24,900 €
Min: 1 / Çoklu: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002969

RoHS

Each
1+
126,730 €
Min: 1 / Çoklu: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
110V
-
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3002977

RoHS

Each
1+
62,300 €
5+
60,430 €
10+
58,560 €
Min: 1 / Çoklu: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2778137

RoHS

Each
1+
367,100 €
Min: 1 / Çoklu: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
48V
DIN Rail
-
-
-
30V
60V
QUINT-PS Series
3003002

RoHS

Each
1+
32,860 €
5+
32,200 €
10+
31,550 €
20+
30,890 €
Min: 1 / Çoklu: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3003003

RoHS

Each
1+
43,790 €
5+
42,440 €
10+
41,170 €
20+
40,350 €
Min: 1 / Çoklu: 1
Railway
4:1
60W
1 Output
12V
5A
-
-
-
4kV
Fixed, Adjustable
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3003001

RoHS

Each
1+
36,850 €
5+
36,110 €
10+
35,380 €
20+
34,640 €
Min: 1 / Çoklu: 1
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3002976

RoHS

Each
1+
81,360 €
5+
79,730 €
10+
78,110 €
Min: 1 / Çoklu: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
2932099

RoHS

Each
1+
69,680 €
5+
68,290 €
10+
66,890 €
50+
65,500 €
100+
64,110 €
Min: 1 / Çoklu: 1
ITE
3:1
36W
1 Output
9V
4A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
53mm
91mm
56mm
10V
32V
DDC40 Series
3002981

RoHS

Each
1+
72,390 €
5+
66,150 €
10+
63,620 €
Min: 1 / Çoklu: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
3003009

RoHS

Each
1+
47,140 €
5+
46,200 €
10+
45,250 €
20+
44,310 €
Min: 1 / Çoklu: 1
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002997

RoHS

Each
1+
37,190 €
5+
36,450 €
10+
35,700 €
20+
34,960 €
Min: 1 / Çoklu: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3534374

RoHS

Each
1+
200,260 €
Min: 1 / Çoklu: 1
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
24V
-
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3248181

RoHS

Each
1+
41,640 €
5+
40,380 €
10+
39,140 €
50+
37,480 €
100+
34,980 €
Min: 1 / Çoklu: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
Fixed
24V
-
31.4mm
25.4mm
76.2mm
9V
36V
DTJ15 Series
3251518

RoHS

Each
1+
113,860 €
Min: 1 / Çoklu: 1
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
110V
DIN Rail
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3248209

RoHS

Each
1+
52,210 €
5+
51,170 €
10+
50,120 €
50+
49,080 €
100+
48,030 €
Min: 1 / Çoklu: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
Fixed
48V
-
31.4mm
25.4mm
76.2mm
18V
75V
DTJ20 Series
3002991

RoHS

Each
1+
24,440 €
5+
23,950 €
10+
23,460 €
20+
22,970 €
Min: 1 / Çoklu: 1
Railway
4:1
15W
1 Output
3.3V
4.5A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
26-50 / 379 ürünler
/ 16 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account