Isolated Chassis Mount DC / DC Converters:
934 Ürün BulunduFarnell Türkiye'da çok çeşitli Isolated Chassis Mount DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Chassis Mount DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 280,990 € | Min: 1 / Çoklu: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ 30,800 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 50W | - | 1 Output | 5V | 10A | - | - | - | 1.5kV | 48V | Panel | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 138,130 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | - | 3kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | |||||
Each | 1+ 62,920 € 5+ 55,220 € 10+ 53,800 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | - | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ 194,090 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | - | 460.8W | - | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 154,380 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 504W | - | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ 164,830 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | - | 420W | - | 1 Output | 12V | 35A | - | - | - | 4kV | 48V | - | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 99,040 € | Min: 1 / Çoklu: 1 | - | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ 179,380 € 10+ 167,300 € 25+ 162,720 € 50+ 159,340 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | - | 40W | - | 2 Output | 24V | 830A | -24V | 830mA | - | 2.121kV | 48V | - | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | |||||
Each | 1+ 19,650 € 5+ 19,170 € 10+ 18,650 € 20+ 17,590 € 50+ 16,530 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ 92,740 € 5+ 79,220 € 10+ 77,640 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ 96,580 € 5+ 82,500 € 10+ 80,850 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ 48,560 € 5+ 42,910 € 10+ 38,440 € 20+ 37,670 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | - | 41W | - | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Panel | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ 18,480 € 5+ 17,590 € 10+ 16,640 € 20+ 15,840 € 50+ 15,030 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ 19,080 € 5+ 18,610 € 10+ 18,130 € 20+ 17,770 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | Panel | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
Each | 1+ 59,300 € 5+ 52,410 € 10+ 46,950 € 20+ 46,010 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | - | 40W | - | 1 Output | 12V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | 9063 Series | |||||
Each | 1+ 174,060 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 144W | - | 1 Output | 12V | 12A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 166mm | 17V | 32V | - | |||||
Each | 1+ 111,820 € 5+ 95,510 € 10+ 93,600 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 72W | - | 1 Output | 12V | 6A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 126mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ 99,990 € 5+ 85,410 € 10+ 83,700 € | Min: 1 / Çoklu: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Panel | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ 81,760 € 5+ 69,840 € 10+ 68,440 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | - | 36W | - | 1 Output | 12V | 3A | - | - | - | 400V | - | Chassis | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ 68,620 € 10+ 64,990 € 25+ 63,590 € 50+ 62,560 € 100+ 61,540 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 80,600 € 10+ 76,330 € 25+ 74,690 € 50+ 73,480 € 100+ 72,280 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 61,160 € 10+ 57,930 € 25+ 56,680 € 50+ 55,760 € 100+ 54,850 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ 119,680 € 10+ 111,360 € 25+ 108,970 € 50+ 107,200 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | - | 75W | - | 1 Output | 12V | 6.3A | - | - | - | 3kV | 24V | Chassis | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 52,940 € 5+ 51,350 € 10+ 49,760 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series |