TMDC 60 Series Isolated Chassis Mount DC / DC Converters:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,600 € 10+ 76,330 € 25+ 74,690 € 50+ 73,480 € 100+ 72,280 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 80,900 € 10+ 76,620 € 25+ 74,980 € 50+ 73,760 € 100+ 72,550 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 80,600 € 10+ 76,330 € 25+ 74,690 € 50+ 73,480 € 100+ 72,280 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ 83,550 € 10+ 79,130 € 25+ 77,430 € 50+ 76,170 € 100+ 74,930 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ 83,550 € 10+ 79,130 € 25+ 77,430 € 50+ 76,170 € 100+ 74,930 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ 80,600 € 10+ 76,330 € 25+ 74,690 € 50+ 73,480 € 100+ 72,280 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series |