TMDC 40 Series Isolated Chassis Mount DC / DC Converters:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 68,620 € 10+ 64,990 € 25+ 63,590 € 50+ 62,560 € 100+ 61,540 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,620 € 10+ 64,990 € 25+ 63,590 € 50+ 62,560 € 100+ 61,540 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,620 € 10+ 64,990 € 25+ 63,590 € 50+ 62,560 € 100+ 61,540 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 68,620 € 10+ 64,990 € 25+ 63,590 € 50+ 62,560 € 100+ 61,540 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ 70,120 € 10+ 66,410 € 25+ 64,980 € 50+ 63,920 € 100+ 62,880 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ 86,740 € 10+ 82,150 € 25+ 80,390 € 50+ 79,080 € 100+ 77,790 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | |||||
Each | 1+ 70,120 € 10+ 66,410 € 25+ 64,980 € 50+ 63,920 € 100+ 62,880 € | Min: 1 / Çoklu: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 48V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series |