TEQ 20WIR Series Isolated Chassis Mount DC / DC Converters:
13 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 138,380 € 10+ 129,060 € 25+ 125,520 € 50+ 122,910 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.591kV | 24V | - | Fixed | 57.2mm | 26.1mm | 103mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ 134,480 € 10+ 127,360 € 25+ 124,620 € 50+ 122,590 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ 133,910 € 10+ 108,470 € 25+ 106,300 € 50+ 104,130 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ 126,120 € 10+ 119,440 € 25+ 116,880 € 50+ 114,970 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ 126,120 € 10+ 119,440 € 25+ 116,880 € 50+ 114,970 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ 135,890 € 10+ 128,700 € 25+ 125,930 € 50+ 123,880 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ 132,530 € 10+ 125,510 € 25+ 122,810 € 50+ 120,810 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 2.25kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ 121,010 € 10+ 114,610 € 25+ 112,150 € 50+ 110,320 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ 119,680 € 10+ 108,260 € 25+ 105,940 € 50+ 104,210 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 2.25kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ 144,550 € 10+ 126,480 € 25+ 123,950 € 50+ 121,420 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 48V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 20WIR Series | |||||
Each | 1+ 135,890 € 10+ 128,700 € 25+ 125,930 € 50+ 123,880 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 2.25kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series | |||||
Each | 1+ 126,120 € 10+ 119,440 € 25+ 116,880 € 50+ 114,970 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 24V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 9V | 36V | TEQ 20WIR Series | |||||
Each | 1+ 153,360 € 10+ 134,190 € 25+ 131,510 € 50+ 128,820 € | Min: 1 / Çoklu: 1 | Railway | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 2.25kV | 110V | Chassis | Fixed | 103mm | 26.1mm | 57.2mm | 43V | 160V | TEQ 20WIR Series |