SD-500 Series Isolated Chassis Mount DC / DC Converters:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 186,150 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 189,320 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 154,380 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 504W | 1 Output | 48V | 10.5A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ 186,150 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ 184,440 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 480W | 1 Output | 12V | 40A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ 184,440 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 504W | 1 Output | 24V | 21A | 2kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series |