SD-200 Series Isolated Chassis Mount DC / DC Converters:
12 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 87,360 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ 101,760 € 5+ 99,210 € 10+ 96,680 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ 80,250 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ 112,970 € 5+ 110,150 € 10+ 107,330 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ 103,530 € 5+ 100,940 € 10+ 98,350 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ 101,760 € 5+ 99,210 € 10+ 96,680 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ 101,760 € 5+ 99,210 € 10+ 96,680 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ 115,560 € 5+ 112,100 € 10+ 108,620 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ 101,760 € 5+ 99,210 € 10+ 96,680 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ 85,010 € 5+ 81,840 € 10+ 80,520 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | 1.5kV | 48V | Panel | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | |||||
Each | 1+ 80,770 € 5+ 76,980 € 10+ 73,560 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | 1.5kV | 96V | Panel | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ 85,010 € 5+ 81,840 € 10+ 80,520 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 170W | 1 Output | 5V | 34A | 1.5kV | 24V | Panel | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series |