SD-150 Series Isolated Chassis Mount DC / DC Converters:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 62,920 € 5+ 55,220 € 10+ 53,800 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ 56,350 € 5+ 54,660 € 10+ 52,970 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ 49,840 € 5+ 48,590 € 10+ 47,350 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 96V | Panel | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
Each | 1+ 62,300 € 5+ 60,740 € 10+ 59,190 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 48V | Panel | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ 62,300 € 5+ 60,740 € 10+ 59,190 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | 1.5kV | 24V | Panel | Fixed | 110mm | 50mm | 199mm | 19V | 36V | SD-150 Series | |||||
Each | 1+ 62,300 € 5+ 60,740 € 10+ 59,190 € | Min: 1 / Çoklu: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 96V | Panel | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series |