RSD-500 Series Isolated Chassis Mount DC / DC Converters:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 194,090 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 164,830 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 194,090 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ 193,920 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 193,920 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 24V | 19.2A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 227,470 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 422.4W | 1 Output | 48V | 8.8A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 193,920 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 24V | 17.5A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 224,460 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 24V | 20.8A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ 227,470 € | Min: 1 / Çoklu: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series |