KDV Hariç

DC / DC Non Isolated Board Mount Converters - Fixed Output:

5 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3595425

RoHS

Each
1+
5,250 €
5+
3,900 €
10+
3,590 €
20+
3,230 €
50+
3,070 €
Min: 1 / Çoklu: 1
ITE
1 Output
6W
12V
500mA
Fixed
Surface Mount Device
15V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595429

RoHS

Each
1+
4,760 €
5+
3,540 €
10+
3,260 €
20+
2,780 €
50+
2,650 €
Min: 1 / Çoklu: 1
ITE
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595427

RoHS

Each
1+
5,210 €
5+
3,870 €
10+
3,560 €
20+
3,300 €
50+
3,150 €
Min: 1 / Çoklu: 1
ITE
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595428

RoHS

Each
1+
5,250 €
5+
3,900 €
10+
3,590 €
20+
3,330 €
50+
3,170 €
Min: 1 / Çoklu: 1
ITE
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3595426

RoHS

Each
1+
5,380 €
5+
4,000 €
10+
3,680 €
20+
3,410 €
50+
3,260 €
Min: 1 / Çoklu: 1
ITE
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
1-5 / 5 ürünler
/ 1 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account