RPMH-0.5 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,700 € 5+ 7,820 € 10+ 7,570 € 20+ 7,100 € 50+ 6,620 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 12W | 24V | 500mA | Fixed, Adjustable | Surface Mount Device | 25.5V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 8,180 € 5+ 7,310 € 10+ 7,100 € 20+ 6,870 € 50+ 6,630 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 9,010 € 5+ 8,110 € 10+ 7,850 € 20+ 7,060 € 50+ 6,270 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.3V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 7,720 € 5+ 6,890 € 10+ 6,680 € 20+ 6,470 € 50+ 6,250 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 13.5V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 1+ 7,540 € 5+ 6,730 € 10+ 6,520 € 20+ 6,310 € 50+ 6,100 € | Min: 1 / Çoklu: 1 | ITE | Module | 1 Output | 7.5W | 15V | 500mA | Fixed, Adjustable | Surface Mount Device | 16.5V | 65V | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series |