P783-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,180 € 5+ 22,350 € 10+ 21,310 € 20+ 19,090 € 50+ 18,710 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ 26,200 € 5+ 22,370 € 10+ 21,330 € 20+ 19,110 € 50+ 18,730 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ 26,180 € 5+ 22,350 € 10+ 21,310 € 20+ 19,090 € 50+ 18,710 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ 25,570 € 5+ 21,830 € 10+ 20,810 € 20+ 18,640 € 50+ 18,270 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 19.5W | 6V | 3A | Fixed, Adjustable | Through Hole | 10V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ 14,130 € 5+ 12,060 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ 26,180 € 5+ 22,350 € 10+ 21,310 € 20+ 19,090 € 50+ 18,710 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series |