KDV Hariç

DC / DC Non Isolated Board Mount Converters - Fixed Output:

15 Ürün Bulundu
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3253308

RoHS

Each
1+
17,090 €
5+
16,460 €
10+
16,190 €
20+
15,870 €
50+
15,540 €
Min: 1 / Çoklu: 1
ITE
SIP
1 Output
97.5W
15V
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3595402

RoHS

Each
1+
19,730 €
5+
16,840 €
10+
16,060 €
20+
13,950 €
50+
13,670 €
Min: 1 / Çoklu: 1
ITE
SIP
1 Output
45W
15V
3A
Fixed, Adjustable
Through Hole
19V
36V
30.6mm
5.8mm
12.5mm
P783F-S Series
4067520

RoHS

Each
1+
3,430 €
10+
2,160 €
25+
1,990 €
50+
1,690 €
100+
1,620 €
Min: 1 / Çoklu: 1
ITE
Open Frame
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
3253317

RoHS

Each
1+
12,540 €
5+
12,070 €
10+
11,880 €
20+
11,640 €
50+
11,400 €
Min: 1 / Çoklu: 1
ITE
SIP
1 Output
64.5W
15V
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253312

RoHS

Each
1+
10,650 €
5+
10,250 €
10+
10,090 €
20+
9,890 €
50+
9,690 €
Min: 1 / Çoklu: 1
ITE
SIP
1 Output
36W
15V
2.4A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
2643395

RoHS

Each
50+
7,050 €
Min: 50 / Çoklu: 50
ITE
Surface Mount DIP
1 Output
7.5W
15V
500mA
Adjustable
Surface Mount Device
18V
32V
15.3mm
12.35mm
9.24mm
STR Series
3551808

RoHS

Each
1+
8,140 €
5+
7,840 €
10+
7,730 €
50+
7,720 €
100+
7,710 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
-
Module
1 Output
30W
15V
2A
Fixed, Adjustable
Surface Mount Device
16V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
3551816

RoHS

Each
1+
7,890 €
5+
7,820 €
10+
7,770 €
50+
6,010 €
100+
6,000 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
ITE
Module
1 Output
7.5W
15V
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
3551812

RoHS

Each
1+
8,690 €
5+
8,360 €
10+
8,230 €
50+
8,060 €
100+
7,930 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
-
Module
1 Output
45W
15V
3A
Fixed, Adjustable
Surface Mount Device
16V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
3795835

RoHS

Each
10+
9,360 €
Min: 10 / Çoklu: 10
ITE
Surface Mount DIP
1 Output
15W
15V
1A
Fixed
Surface Mount Device
18V
36V
15.2mm
9.3mm
7.6mm
TSR 1SM
3358277

RoHS

Each
1+
23,980 €
5+
20,470 €
10+
19,510 €
20+
17,480 €
50+
17,130 €
Min: 1 / Çoklu: 1
-
SIP
1 Output
15W
15V
1A
Fixed
Through Hole
2.7V
13V
27mm
5.4mm
20mm
mEZD41501A-X Series
3595426

RoHS

Each
1+
5,380 €
5+
4,000 €
10+
3,680 €
20+
3,410 €
50+
3,260 €
Min: 1 / Çoklu: 1
ITE
-
1 Output
7.5W
15V
500mA
Fixed
Surface Mount Device
19V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3212473

RoHS

Each
1+
10,570 €
5+
9,640 €
10+
9,350 €
20+
8,950 €
50+
8,350 €
Min: 1 / Çoklu: 1
ITE
Surface Mount DIP
1 Output
6W
15V
400mA
Fixed
Surface Mount Device
21V
72V
19.5mm
11.8mm
5mm
STH05 Series
3595409

RoHS

Each
1+
26,180 €
5+
22,350 €
10+
21,310 €
20+
19,090 €
50+
18,710 €
Min: 1 / Çoklu: 1
ITE
SIP
1 Output
45W
15V
3A
Fixed, Adjustable
Through Hole
19V
36V
32.15mm
9.05mm
14.85mm
P783-S Series
3358280

RoHS

Each
1+
10,180 €
5+
9,980 €
Min: 1 / Çoklu: 1
-
SIP
1 Output
30W
15V
2A
Fixed
Through Hole
3.4V
13V
27mm
5.4mm
20mm
mEZD41502A-X
1-15 / 15 ürünler
/ 1 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account