VXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,250 € 5+ 3,900 € 10+ 3,590 € 20+ 3,230 € 50+ 3,070 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 4,760 € 5+ 3,540 € 10+ 3,260 € 20+ 2,930 € 50+ 2,790 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 5,210 € 5+ 3,870 € 10+ 3,560 € 20+ 3,300 € 50+ 3,150 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 5,250 € 5+ 3,900 € 10+ 3,590 € 20+ 3,330 € 50+ 3,170 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 5,380 € 5+ 4,000 € 10+ 3,680 € 20+ 3,410 € 50+ 3,260 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19VDC | 36VDC | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
BEL / PARTNER STOCK | Each | 750+ 3,450 € 2250+ 3,240 € | Min: 750 / Çoklu: 750 | - | - | - | - | - | - | - | - | - | - | - | - | VXO78-500-M Series |