TSR 1SM DC / DC Non Isolated Board Mount Converters - Fixed Output:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 9,860 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed | Surface Mount Device | 3V | 5.5V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,870 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed | Surface Mount Device | 3V | 5.5V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,890 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed | Surface Mount Device | 4.6V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,890 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed | Surface Mount Device | 3V | 5.5V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,890 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed | Surface Mount Device | 4.6V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,830 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed | Surface Mount Device | 4.6V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,950 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 15W | 15V | 1A | Fixed | Surface Mount Device | 18V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 9,950 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed | Surface Mount Device | 12V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,870 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed | Surface Mount Device | 4.6V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM | |||||
Each | 10+ 7,870 € | Min: 10 / Çoklu: 10 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM |