RPMB-3.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,560 € 5+ 9,600 € 10+ 9,310 € 20+ 9,010 € 50+ 8,700 € | Min: 1 / Çoklu: 1 | Module | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Surface Mount Device | 5.5V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 10,110 € 5+ 9,170 € 10+ 8,880 € 20+ 8,600 € 50+ 8,310 € | Min: 1 / Çoklu: 1 | Module | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Surface Mount Device | 12.8V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 8,530 € 5+ 7,630 € 10+ 7,400 € 20+ 7,170 € 50+ 6,930 € | Min: 1 / Çoklu: 1 | Module | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Surface Mount Device | 4V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 9,750 € 5+ 8,840 € 10+ 8,570 € 20+ 8,300 € 50+ 8,020 € | Min: 1 / Çoklu: 1 | Module | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Surface Mount Device | 16V | 36V | 12.19mm | 12.19mm | 3.75mm | RPMB-3.0 Series |